PDP SEO Portlet

PIC18F2450-I/SP

MCU 8-bit PIC18 PIC RISC 16KB Flash 2.5V/3.3V/5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2450-I/SP
Secondary Manufacturer Part#: PIC18F2450-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family of devices offers the advantages of all PIC18 microcontrollers ñ namely, high computational performance at an economical price ñ with the addition of high-endurance, Enhanced Flash program memory. In addition to these features, the PIC18F2450 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

  • C Compiler Optimized Architecture with Optional Extended Instruction Set
  • Flash Memory Retention: > 40 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
  • Programmable Code Protection
  • Single-Supply In-Circuit Serial Programmingô (ICSPô) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Optional Dedicated ICD/ICSP Port (44-pin TQFP devices only)
  • Wide Operating Voltage Range (2.0V to 5.5V)

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SPDIP
Through Hole
USART/USB
PIC18
PIC18F24xx
23
28
48
85 °C
-40 °C
PIC18 Family PIC18F24xx Series Microcontrollers
16 KB
768 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:135  Mult:15  
USD $:
135+
$5.31429
165+
$5.02703
300+
$4.89474
675+
$4.76923
1350+
$4.65