PDP SEO Portlet

PIC18F2420-I/SO

8 Bit MCU, Flash, PIC18 Family PIC18F24xx Series Microcontrollers, PIC18, 40 MHz, 16 KB, 28 Pins

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2420-I/SO
Secondary Manufacturer Part#: PIC18F2420-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F2420-I/SO is an Enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. The PIC18F2420 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance and power sensitive applications. The PIC18F2420 family incorporates a range of features that can significantly reduce power consumption during operation. The PIC18F2420 device include an internal oscillator block which generates two different clock signals, either can be used as the microcontroller's clock source. This may eliminate the need for external oscillator circuits on the OSC1 or OSC2 pins. The PIC18F2420 microcontroller can be serially programmed while in the end application circuit. This is simply done with two lines for clock and data and three other lines for power, ground and the programming voltage.

  • CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
  • System - Watchdog timer with separate RC oscillator
  • nanoWatt power managed modes - run, idle and sleep modes
  • Analogue - 10 channels, 100kSPS and programmable brown-out reset module
  • 100 years typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 single-cycle hardware multiplier
  • In-Circuit Debug (ICD) via two pins

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART
PIC18
PIC18F24xx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F24xx Series Microcontrollers
16 KB
768 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$5.82857
270+
$5.51351
540+
$5.36842
1080+
$5.23077
2160+
$5.1