PIC18F23K20-I/MV
Click image to enlarge
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F23K20-I/MV
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 MHz | ||
| 28 Pins | ||
| 512 Byte | ||
| 25 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 3.6 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC18 | ||
| PIC18F K2x | ||
| null | ||
| UQFN | ||
| null | ||
| null | ||
| 10 Channels | ||
| 85 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |