PIC18F23K20-E/SP
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V 28-Pin SPDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F23K20-E/SP
Secondary Manufacturer Part#: PIC18F23K20-E/SP
- RoHS 10 Compliant
- Tariff Charges
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18F23K20 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.
- C Compiler Optimized Architecture: - Optional extended instruction set designed to optimize re-entrant code
- Up to 1024 bytes Data EEPROM
- Up to 64 Kbytes Linear Program Memory Addressing
- Up to 3936 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8 x 8 Single-Cycle Hardware Multiplier Flexible Oscillator Structure:
- Precision 16 MHz Internal Oscillator Block: - Factory calibrated to ± 1% - Software selectable frequencies range of 31 kHz to 16 MHz - 64 MHz performance available using PLL – no external components required
- Four Crystal modes up to 64 MHz
- Two External Clock modes up to 64 MHz
- 4X Phase Lock Loop (PLL)
- Secondary Oscillator using Timer1 @ 32 kHz
- Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops - T
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 10 | ||
| 10-bit | ||
| PIC18 | ||
| SPDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F K2x | ||
| 25 | ||
| 28 | ||
| 64 | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F K2x Series Microcontrollers | ||
| 8 KB | ||
| AEC-Q100 | ||
| 512 byte | ||
| 3.6 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |