PDP SEO Portlet

PIC18F2331-E/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2331-E/SO
Secondary Manufacturer Part#: PIC18F2331-E/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price, with the addition of high-endurance enhanced Flash program memory and a high-speed 10-bit A/D Converter. On top of these features, the PIC18F2331 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power control and motor control applications.

  • 100,000 Erase/Write Cycle Enhanced Flash Program Memory, Typical
  • 1,000,000 Erase/Write Cycle Data EEPROM Memory, Typical
  • Flash/Data EEPROM Retention: 100 Years
  • Self-Programmable under Software Control
  • Priority Levels for Interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s
  • Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins: - Drives PWM outputs safely when debugging

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART
PIC18
PIC18F23xx
24
28
40
125 °C
-40 °C
PIC18 Family PIC18F23xx Series Microcontrollers
8 KB
768 byte
5.5, 5.8 V
2, 4.2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$7.27143
216+
$6.87838
432+
$6.69737
864+
$6.52564
1728+
$6.3625