PDP SEO Portlet

PIC18F2320-I/SO

MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2320-I/SO
Secondary Manufacturer Part#: PIC18F2320-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F2320-I/SO is a high-performance PIC18 family 8-bit powerful (200 nanosecond instruction execution) yet easy-to-program CMOS flash based Microcontroller packs powerful PIC®(RISC) architecture with up to 16 MIPS of processing power. This product offer all of the advantages of the well recognized high-performance x16 architecture with standardized features including 8kB of addressable program memory size, 512bytes of data memory size, 25 general-purpose I/O pins, two comparators and 10-channel 10-bit analog-to-digital (A/D) converter. This device operates at a maximum frequency of 40MHz wide operating voltage of 2 to 5.5V.

  • 83 (16-bit wide) powerful C-optimized
  • 32 level hardware stack
  • 1 (8-bit) file select register
  • Integrated 8x8 hardware multiply
  • Brown-out reset (BOR)
  • 32kHz to 8MHz internal oscillator
  • Watch dog timer (WDT)
  • One 8-bit digital timer
  • Three 16-bit digital timers
  • 2x Capture/Compare/PWM (CCP)

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART
PIC18
PIC18F23xx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F23xx Series Microcontrollers
8 KB
512 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:108  Mult:27  
USD $:
108+
$7.62857
216+
$7.21622
432+
$7.02632
864+
$6.84615
1728+
$6.675