PDP SEO Portlet

PIC18F2221-I/SO

MCU 8-Bit PIC18 PIC RISC 4KB Flash 5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F2221-I/SO
Secondary Manufacturer Part#: PIC18F2221-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC18F2221-I/SO is a 8-bit enhanced Flash Microcontroller with 10-bit A/D and nanoWatt technology. This powerful 10 MIPS (100 nanosecond instruction execution), yet easy-to-program (only 77 single word instructions) and is upwards compatible with the PIC16C5X, PIC12CXXX, PIC16CXX and PIC17CXX devices and provides a seamless migration path of software code to higher levels of hardware integration. The PIC18F2221 features a C compiler-friendly development environment, 256 bytes of EEPROM, self-programming, an ICD, 2 capture/compare/PWM functions, 13 channels of 10-bit Analogue-to-digital (A/D) converter, 2 comparators, the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI™) or the 2-wire Inter-Integrated Circuit (I²C™) bus and Enhanced Universal Asynchronous Receiver Transmitter (EUSART), 8MHz internal RC oscillator and advanced low power oscillator controls.

  • CPU - Up to 10 MIPS performance and C compiler optimized RISC architecture
  • System - Watchdog timer with separate RC oscillator
  • nanoWatt power managed modes - Run, idle and sleep modes
  • Analogue - 10-bit ADC, 10 channels, 100kSPS, programmable low voltage detection module
  • Peripherals - EUSART module including LIN bus support and four timer modules
  • Flexible oscillator structure - Four crystal modes, up to 40MHz and fail-safe clock monitor
  • 100 years Typical flash/data EEPROM retention
  • Self-programmable under software control
  • Priority levels for interrupts
  • In-Circuit Debug (ICD) via two pins

Technical Attributes

Find Similar Parts

Description Value
10
10-bit
PIC18
SOIC
Surface Mount
I2C/SPI/USART
PIC18
PIC18F2xxx
25
28
40
85 °C
-40 °C
PIC18 Family PIC18F2xxx Series Microcontrollers
4 KB
512 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:189  Mult:27  
USD $:
189+
$4.21429
378+
$3.98649
756+
$3.88158
1512+
$3.78205
3024+
$3.6875