PIC18F14K50T-I/SO
MCU 8-bit PIC18 PIC RISC 16KB Flash 3.3V/5V 20-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F14K50T-I/SO
Secondary Manufacturer Part#: PIC18F14K50T-I/SO
- RoHS 10 Compliant
- Tariff Charges
- USB V2.0 Compliant SIE
- Full Speed (12 Mb/s) and Low Speed (1.5 Mb/s)
- Supports Control, Interrupt, Isochronous and Bulk Transfers
- Supports up to 16 Endpoints (8 bidirectional)
- 256-byte Dual Access RAM for USB
- Input-Change Interrupt on D+/D
- for Detecting Physical Connection to USB Host
- C Compiler Optimized Architecture:
- Optional extended instruction set designed to optimize re-entrant code
- 256 bytes, data EEPROM
- Up to 16 Kbytes linear program memory addressing
- Up to 768 bytes linear data memory addressing
- Priority Levels for Interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- CPU Divider to Run the Core Slower than the USB Peripheral
- 16 MHz Internal Oscillator Block:
- Software selectable frequencies, 31 kHz to 16 MHz
- Provides a complete range of clock speeds from 31 kHz to 32 MHz when used with PLL
- User tunable to compensa
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F14Kxx | ||
| 15 | ||
| 20 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F14Kxx Series Microcontrollers | ||
| 16 KB | ||
| 768 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |