PDP SEO Portlet

PIC18F14K50-I/MQ

8 Bit MCU, PIC18 Family PIC18F1xK50 Series Microcontrollers, PIC18, 48 MHz, 16 KB, 20 Pins, QFN

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F14K50-I/MQ
Secondary Manufacturer Part#: PIC18F14K50-I/MQ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18LF14K50 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.

  • Full 5.5V Operation – PIC18F1XK50
  • 1.8V-3.6V Operation – PIC18LF1XK50
  • Self-programmable under Software Control
  • Programmable Brown-out Reset (BOR) - With software enable option
  • Extended Watchdog Timer (WDT) - Programmable period from 4ms to 131s
  • Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins

Technical Attributes

Find Similar Parts

Description Value
9
10-bit
PIC18
QFN
Surface Mount
I2C/SPI/USART/USB
PIC18
PIC18F14Kxx
15
20
48
85 °C
-40 °C
PIC18 Family PIC18F14Kxx Series Microcontrollers
16 KB
768 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:292  Mult:73  
USD $:
292+
$3.1
584+
$2.93243
1168+
$2.85526
2336+
$2.78205
4672+
$2.7125