PIC18F14K22-I/SO
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F14K22-I/SO
Secondary Manufacturer Part#: PIC18F14K22-I/SO
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F14Kxx | ||
| 18 | ||
| 20 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F14Kxx Series Microcontrollers | ||
| 16 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |