PIC18F13K50-I/MQ
MCU 8-bit PIC18 PIC RISC 8KB Flash 3.3V/5V 20-Pin QFN EP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F13K50-I/MQ
Secondary Manufacturer Part#: PIC18F13K50-I/MQ
- RoHS 10 Compliant
- Tariff Charges
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of high-endurance, Flash program memory. On top of these features, the PIC18LF13K50 family introduces design enhancements that make these microcontrollers a logical choice for many highperformance, power sensitive applications.
- Full 5.5V Operation – PIC18F1XK50
- 1.8V-3.6V Operation – PIC18LF1XK50
- Self-programmable under Software Control
- Programmable Brown-out Reset (BOR) - With software enable option
- Extended Watchdog Timer (WDT) - Programmable period from 4ms to 131s
- Single-supply 3V In-Circuit Serial Programming™ (ICSP™) via two pins
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 9 | ||
| 10-bit | ||
| PIC18 | ||
| QFN | ||
| Surface Mount | ||
| I2C/SPI/USART/USB | ||
| PIC18 | ||
| PIC18F13Kxx | ||
| 15 | ||
| 20 | ||
| 48 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F13Kxx Series Microcontrollers | ||
| 8 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |