PIC18F13K22T-I/SO
MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin SOIC W T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F13K22T-I/SO
Secondary Manufacturer Part#: PIC18F13K22T-I/SO
- RoHS 10 Compliant
- Tariff Charges
- C Compiler Optimized Architecture:
- Optional extended instruction set designed to optimize re-entrant code
- 256 bytes Data EEPROM
- Up to 16 Kbytes Linear Program Memory Addressing
- Up to 512 bytes Linear Data Memory Addressing
- Up to 16 MIPS Operation
- 16-bit Wide Instructions, 8-bit Wide Data Path
- Priority Levels for Interrupts
- 31-Level, Software Accessible Hardware Stack
- 8 x 8 Single-Cycle Hardware Multiplier
- 2.3V - 5.5V Operation
- Self-reprogrammable under Software Control
- Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
- Programmable Brown-out Reset (BOR)
- Extended Watchdog Timer (WDT):
- Programmable period from 4 ms to 131s
- Programmable Code Protection
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via Two Pins
- Tape and Reel Packaging
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F13Kxx | ||
| 18 | ||
| 20 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F13Kxx Series Microcontrollers | ||
| 8 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |