PIC18F13K22-I/SO
8 Bit MCU, Flash, PIC18 Family PIC18F1xK22 Series Microcontrollers, PIC18, 64 MHz, 8 KB, 20 Pins
- RoHS 10 Compliant
- Tariff Charges
The PIC18F13K22-I/SO is a 20-pin 256-byte Flash Microcontroller with nanoWatt XLP technology. This new family of device offers all of the advantages of the well recognized PIC18F high performance MCUs, 8-bit, C compiler optimized architecture and an industry leading peripheral set now available in a low pin-count option. This new 20-pin product includes a 16MHz precision internal oscillator which can be used with the standard 4X PLL to produce 16 MIPS of performance (64MHz at 3V). Standard analogue peripherals include 12 channels of 10-bit A/D, dual rail-rail comparators with improved input/output multiplexing and an on-chip selectable fixed voltage reference. Digital peripherals include an enhanced capture/compare/PWM (ECCP+) module with PWM steering and a Master Synchronous Serial Port (MI²C, SPI) module with software controllable address masking. This device also features the SR Latch mode which supports capacitive sensing applications.
- C compiler optimized architecture
- Linear program memory addressing to 16kB
- Linear data memory addressing to 512 bytes
- Flexible oscillator structure - Allows for safe shutdown if peripheral clock stops
- Self-reprogrammable under software control
- Power-on reset (POR), power-up timer (PWRT) and oscillator start-up timer (OST)
- Extended watchdog timer (WDT) with on-chip oscillator and software enable
- In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug via two pins
- Peripheral - Enhanced capture/compare/PWM (ECCP) module with PWM output steering
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18F13Kxx | ||
| 18 | ||
| 20 | ||
| 64 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F13Kxx Series Microcontrollers | ||
| 8 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8, 2.7 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |