PDP SEO Portlet

PIC18F13K22-I/ML

MCU 8-bit PIC18 PIC RISC 8KB Flash 2.5V/3.3V/5V 20-Pin QFN EP

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F13K22-I/ML
Secondary Manufacturer Part#: PIC18F13K22-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance with the addition of high-endurance, Flash program memory. On top of these features, the PIC18(L)F13K22 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power sensitive applications.

  • 2.3V - 5.5V Operation – PIC18F1XK22
  • 1.8V-3.6V Operation – PIC18LF1XK22
  • Self-reprogrammable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT): - Programmable period from 4ms to 131s
  • Programmable Code Protection
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug via Two Pins

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC18
QFN
Surface Mount
I2C/SPI/USART
PIC18
PIC18F13Kxx
18
20
64
85 °C
-40 °C
PIC18 Family PIC18F13Kxx Series Microcontrollers
8 KB
256 byte
5.5 V
1.8, 2.7 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 63 Weeks
Price for: Each
Quantity:
Min:364  Mult:91  
USD $:
364+
$2.15714
728+
$2.04054
1456+
$1.98684
2912+
$1.9359
5824+
$1.8875