PIC18F1330T-I/SS
MCU 8-bit PIC18 PIC RISC 8KB Flash 5V 20-Pin SSOP T/R
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F1330T-I/SS
Secondary Manufacturer Part#: PIC18F1330T-I/SS
- RoHS 10 Compliant
- Tariff Charges
- Up to 6 PWM Channel Outputs
- Complementary or independent outputs
- Edge or Center-Aligned Operation
- Flexible Dead-Band Generator
- Hardware Fault Protection Input
- Simultaneous Update of Duty Cycle and Period:
- Flexible Special Event Trigger output
- Run: CPU on, peripherals on
- Idle: CPU off, peripherals on
- Sleep: CPU off, peripherals off
- Idle mode currents down to 5.8 µA, typical
- Sleep mode current down to 0.1 µA, typical
- Timer1 Oscillator: 1.8 µA, typical; 32 kHz; 2V
- Watchdog Timer (WDT): 2.1 µA, typical
- Two-Speed Oscillator Start-up
- C Compiler Optimized Architecture with Optional Extended Instruction Set
- Flash Memory Retention: > 40 years
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT):
- Programmable period
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC18 | ||
| SSOP | ||
| Surface Mount | ||
| USART | ||
| PIC18 | ||
| PIC18F13xx | ||
| 16 | ||
| 20 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F13xx Series Microcontrollers | ||
| 8 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |