PIC18F1230-I/SO
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F1230-I/SO
Secondary Manufacturer Part#: PIC18F1230-I/SO
- RoHS 10 Compliant
- Tariff Charges
This family offers the advantages of all PIC18 microcontrollers – namely, high computational performance at an economical price – with the addition of highendurance Enhanced Flash program memory. On top of these features, the PIC18F1230 family introduces design enhancements that make these microcontrollers a logical choice for many high-performance, power control and motor control applications.
- C Compiler Optimized Architecture with Optional Extended Instruction Set
- Flash Memory Retention: > 40 years
- Self-Programmable under Software Control
- Priority Levels for Interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 4 ms to 131s
- Programmable Code Protection
- Single-Supply In-Circuit Serial Programming™ (ICSP™) via Two Pins
- In-Circuit Debug (ICD) via Two Pins
- Wide Operating Voltage Range (2.0V to 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 4 | ||
| 10-bit | ||
| PIC18 | ||
| SOIC | ||
| Surface Mount | ||
| USART | ||
| PIC18 | ||
| PIC18F12xx | ||
| 16 | ||
| 18 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F12xx Series Microcontrollers | ||
| 4 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |