PDP SEO Portlet

PIC18F1220-I/P

MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 18-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18F1220-I/P
Secondary Manufacturer Part#: PIC18F1220-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC18F1220 is 18/20/28-Pin High-Performance, Enhanced Flash MCUs with 10-bit A/D and nanoWatt Technology.

  • 100,000 erase/write cycle Enhanced Flash program memory typical
  • 1,000,000 erase/write cycle Data EEPROM memory typical
  • Flash/Data EEPROM Retention: > 40 years
  • Self-programmable under software control
  • Priority levels for interrupts
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s - 2% stability over VDD and Temperature
  • Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Wide operating voltage range: 2.0V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
PIC18
PDIP
Through Hole
USART
PIC18
PIC18F12xx
16
18
40
85 °C
-40 °C
PIC18 Family PIC18F12xx Series Microcontrollers
4 KB
256 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 231 Weeks
Price for: Each
Quantity:
Min:175  Mult:25  
USD $:
175+
$4.27143
350+
$4.04054
700+
$3.93421
1400+
$3.83333
2800+
$3.7375