PIC18F1220-E/SS
MCU 8-bit PIC18 PIC RISC 4KB Flash 5V 20-Pin SSOP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F1220-E/SS
Secondary Manufacturer Part#: PIC18F1220-E/SS
- RoHS 10 Compliant
- Tariff Charges
PIC18F1220 is 18/20/28-Pin High-Performance, Enhanced Flash MCUs with 10-bit A/D and nanoWatt Technology.
- 100,000 erase/write cycle Enhanced Flash program memory typical
- 1,000,000 erase/write cycle Data EEPROM memory typical
- Flash/Data EEPROM Retention: > 40 years
- Self-programmable under software control
- Priority levels for interrupts
- 8 x 8 Single-Cycle Hardware Multiplier
- Extended Watchdog Timer (WDT): - Programmable period from 41 ms to 131s - 2% stability over VDD and Temperature
- Single-supply 5V In-Circuit Serial Programming™ (ICSP™) via two pins
- In-Circuit Debug (ICD) via two pins
- Wide operating voltage range: 2.0V to 5.5V
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 7 | ||
| 10-bit | ||
| PIC18 | ||
| SSOP | ||
| Surface Mount | ||
| USART | ||
| PIC18 | ||
| PIC18F12xx | ||
| 16 | ||
| 20 | ||
| 40 | ||
| 125 °C | ||
| -40 °C | ||
| PIC18 Family PIC18F12xx Series Microcontrollers | ||
| 4 KB | ||
| AEC-Q100 | ||
| 256 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |