PIC18F06Q41-E/ST
8 Bit MCU, PIC18 Family PIC18FxxQ41 Series Microcontrollers, PIC18, 64 MHz, 64 KB, 14 Pins, TSSOP
Manufacturer:Microchip
Product Category:
ICs, Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18F06Q41-E/ST
- RoHS 10 Compliant
- Tariff Charges
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 64 MHz | ||
| 14 Pins | ||
| 4 KB | ||
| 12 I/O's | ||
| -40 °C | ||
| 1.8 V | ||
| 5.5 V | ||
| Surface Mount | ||
| null | ||
| null | ||
| PIC18 | ||
| PIC18FxxQ41 | ||
| null | ||
| TSSOP | ||
| null | ||
| null | ||
| 11 Channels | ||
| 125 °C |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | 3A991.A.2 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |