PIC18C658-I/L
MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube
- RoHS 10 Compliant
- Tariff Charges
High-Performance Microcontrollers with CAN Module A newer device is available. Please consider PIC18F6585.
• High current sink/source 25 mA/25 mA • Up to 76 I/O with individual direction control • Four external interrupt pins • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler • Timer1 module: 16-bit timer/counter • Timer2 module: 8-bit timer/counter with 8-bit period register (time base for PWM) • Timer3 module: 16-bit timer/counter • Secondary oscillator clock option - Timer1/Timer3 • Two Capture/Compare/PWM (CCP) modules CCP pins can be configured as: - Capture input: 16-bit, max resolution 6.25 ns - Compare is 16-bit, max resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit. Max. PWM freq. @:8-bit resolution = 156 kHz 10-bit resolution = 39 kHz • Master Synchronous Serial Port (MSSP) with two modes of operation: - 3-wire SPI™ (Supports all 4 SPI modes) - I2C™ Master and Slave mode • Addressable USART module: Supports Interrupt on Address bit
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC18 | ||
| PLCC | ||
| Surface Mount | ||
| CAN/I2C/SPI/USART | ||
| PIC18 | ||
| PIC18Cx | ||
| 52 | ||
| 68 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18Cx Series Microcontrollers | ||
| 32 KB | ||
| 1536 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |