PDP SEO Portlet

PIC18C252-I/SP

MCU 8-bit PIC18 PIC RISC 32KB EPROM 5V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC18C252-I/SP
Secondary Manufacturer Part#: PIC18C252-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

These device PIC18C252 come in 28-pin and 40-pin packages. The 28-pin devices do not have a Parallel Slave Port (PSP) implemented and the number of Analog-toDigital (A/D) converter input channels is reduced to 5.

  • High current sink/source 25 mA/25 mA
  • Three external interrupt pins
  • Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
  • Timer1 module: 16-bit timer/counter
  • Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
  • Timer3 module: 16-bit timer/counter
  • Secondary oscillator clock option - Timer1/Timer3
  • Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit. Max. PWM freq. @: 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
  • Master Synchronous Serial Port (MSSP) module. Two modes of operation: - 3-wire SPI™ (supports all 4 SPI modes) - I2C™ master and slave mode
  • Addressable USART module: - Supports interrupt on Address bit
  • Parallel Slave Port (PSP) module Pin Diagrams A

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC18
SPDIP
Through Hole
I2C/SPI/USART
PIC18
PIC18Cx
23
28
40
85 °C
-40 °C
PIC18 Family PIC18Cx Series Microcontrollers
32 KB
1536 byte
5.5 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:90  Mult:15  
USD $:
90+
$9.35714
180+
$8.85135
360+
$8.61842
720+
$8.39744
1440+
$8.1875