PIC18C242-I/SP
MCU 8-bit PIC18 PIC RISC 16KB EPROM 5V 28-Pin SPDIP Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC18C242-I/SP
Secondary Manufacturer Part#: PIC18C242-I/SP
- RoHS 10 Compliant
- Tariff Charges
These device PIC18C242 come in 28-pin and 40-pin packages. The 28-pin devices do not have a Parallel Slave Port (PSP) implemented and the number of Analog-toDigital (A/D) converter input channels is reduced to 5.
- High current sink/source 25 mA/25 mA
- Three external interrupt pins
- Timer0 module: 8-bit/16-bit timer/counter with 8-bit programmable prescaler
- Timer1 module: 16-bit timer/counter
- Timer2 module: 8-bit timer/counter with 8-bit period register (time-base for PWM)
- Timer3 module: 16-bit timer/counter
- Secondary oscillator clock option - Timer1/Timer3
- Two Capture/Compare/PWM (CCP) modules. CCP pins that can be configured as: - Capture input: capture is 16-bit, max. resolution 6.25 ns (TCY/16) - Compare is 16-bit, max. resolution 100 ns (TCY) - PWM output: PWM resolution is 1- to 10-bit. Max. PWM freq. @: 8-bit resolution = 156 kHz 10-bit resolution = 39 kHz
- Master Synchronous Serial Port (MSSP) module. Two modes of operation: - 3-wire SPI™ (supports all 4 SPI modes) - I2C™ master and slave mode
- Addressable USART module: - Supports interrupt on Address bit
- Parallel Slave Port (PSP) module Pin Diagrams Analo
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 5 | ||
| 10-bit | ||
| PIC18 | ||
| SPDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| PIC18 | ||
| PIC18Cx | ||
| 23 | ||
| 28 | ||
| 40 | ||
| 85 °C | ||
| -40 °C | ||
| PIC18 Family PIC18Cx Series Microcontrollers | ||
| 16 KB | ||
| 512 byte | ||
| 5.5 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |