PDP SEO Portlet

PIC17C756A-16/L

MCU 8-Bit PIC17 PIC RISC 32KB EPROM 5V 68-Pin PLCC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC17C756A-16/L
Secondary Manufacturer Part#: PIC17C756A-16/L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC17C756A devices are 68/84-pin, EPROM based members of the versatile PIC17C756A family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC17C756A has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data path. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 58 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications, all devices have a single cycle 8 x 8 Hardware Multiplier.

  • Only 58 single word instructions to learn
  • All single cycle instructions (121 ns), except for program branches and table reads/writes which are two-cycle
  • Operating speed: - DC - 33 MHz clock input - DC - 121 ns instruction cycle
  • 8 x 8 Single-Cycle Hardware Multiplier
  • Interrupt capability
  • 16 level deep hardware stack
  • Direct, indirect, and relative addressing modes
  • Internal/external program memory execution, capable of addressing 64 K x 16 program memory space
  • Up to 66 I/O pins with individual direction control
  • 10-bit, multi-channel Analog-to-Digital converter
  • High current sink/source for direct LED drive
  • Four capture input pins - Captures are 16-bit, max resolution 121 ns
  • Three PWM outputs (resolution is 1 to 10-bits)
  • TMR0: 16-bit timer/counter with 8-bit programmable prescaler
  • TMR1: 8-bit timer/counter
  • TMR2: 8-bit timer/counter
  • TMR3: 16-bit timer/counte

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC17
PLCC
Surface Mount
I2C/SPI/USART
PIC17
PIC17C75x
50
68
16
70 °C
0 °C
PIC17 Family PIC17C75x Series Microcontrollers
902 byte
5.5 V
3 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:57  Mult:19  
USD $:
57+
$14.51429
114+
$13.72973
228+
$13.36842
456+
$13.02564
912+
$12.7