PIC17C752-33/L
MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 68-Pin PLCC Tube
- RoHS 10 Compliant
- Tariff Charges
The PIC17C752 devices are 68/84-pin, EPROM based members of the versatile PIC17C752 family of low cost, high performance, CMOS, fully static, 8-bit microcontrollers. All PICmicro microcontrollers employ an advanced RISC architecture. The PIC17C752 has enhanced core features, 16-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 16-bit wide instruction word with a separate 8-bit wide data path. The two stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 58 instructions (reduced instruction set) are available. Additionally, a large register set gives some of the architectural innovations used to achieve a very high performance. For mathematical intensive applications, all devices have a single cycle 8 x 8 Hardware Multiplier.
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns), except for program branches and table reads/writes which are two-cycle
- Operating speed: - DC - 33 MHz clock input - DC - 121 ns instruction cycle
- 8 x 8 Single-Cycle Hardware Multiplier
- Interrupt capability
- 16 level deep hardware stack
- Direct, indirect, and relative addressing modes
- Internal/external program memory execution, capable of addressing 64 K x 16 program memory space
- Up to 66 I/O pins with individual direction control
- 10-bit, multi-channel Analog-to-Digital converter
- High current sink/source for direct LED drive
- Four capture input pins - Captures are 16-bit, max resolution 121 ns
- Three PWM outputs (resolution is 1 to 10-bits)
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counte
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 12 | ||
| 10-bit | ||
| PIC17 | ||
| PLCC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC17 | ||
| PIC17C75x | ||
| 50 | ||
| 68 | ||
| 33 | ||
| 70 °C | ||
| 0 °C | ||
| PIC17 Family PIC17C75x Series Microcontrollers | ||
| 16 KB | ||
| 678 byte | ||
| 5.5 V | ||
| 3 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |