PDP SEO Portlet

PIC17C44-16/L

MCU 8-bit PIC17 PIC RISC 16KB EPROM 5V 44-Pin PLCC Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC17C44-16/L
Secondary Manufacturer Part#: PIC17C44-16/L
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC17C44 device is 40/44-Pin, EPROM/ROM-based members of the versatile PIC17C44 family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers.

  • Only 58 single word instructions to learn
  • All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
  • Operating speed: - DC - 33 MHz clock input - DC - 121 ns instruction cycle
  • Interrupt capability
  • 16 levels deep hardware stack
  • Direct, indirect and relative addressing modes
  • Internal/External program memory execution
  • 64K x 16 addressable program memory space Peripheral Features:
  • 33 I/O pins with individual direction control
  • High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
  • Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
  • TMR0: 16-bit timer/counter with 8-bit programmable prescaler
  • TMR1: 8-bit timer/counter C17C42† 2K - 232
  • TMR2: 8-bit timer/counter
  • TMR3: 16-bit timer/counter
  • <

Technical Attributes

Find Similar Parts

Description Value
PIC17
PLCC
Surface Mount
SCI/USART
PIC17
PIC17C4x
33
44
16
70 °C
0 °C
PIC17 Family PIC17C4x Series Microcontrollers
454 byte
6 V
2.5 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 140 Weeks
Price for: Each
Quantity:
Min:54  Mult:27  
USD $:
54+
$15.32857
108+
$14.5
216+
$14.11842
432+
$13.75641
864+
$13.4125