PIC17C42A-16I/PQ
MCU 8-bit PIC17 PIC RISC 2KB EPROM 5V 44-Pin MQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC17C42A-16I/PQ
Secondary Manufacturer Part#: PIC17C42A-16I/PQ
- RoHS 10 Compliant
- Tariff Charges
The PIC17C42A device is 40/44-Pin, EPROM/ROM-based members of the versatile PIC17C42A family of low-cost, high-performance, CMOS, fully-static, 8-bit microcontrollers.
- Only 58 single word instructions to learn
- All single cycle instructions (121 ns) except for program branches and table reads/writes which are two-cycle
- Operating speed: - DC - 33 MHz clock input - DC - 121 ns instruction cycle
- Interrupt capability
- 16 levels deep hardware stack
- Direct, indirect and relative addressing modes
- Internal/External program memory execution
- 64K x 16 addressable program memory space Peripheral Features:
- 33 I/O pins with individual direction control
- High current sink/source for direct LED drive - RA2 and RA3 are open drain, high voltage (12V), high current (60 mA), I/O
- Two capture inputs and two PWM outputs - Captures are 16-bit, max resolution 160 ns - PWM resolution is 1- to 10-bit
- TMR0: 16-bit timer/counter with 8-bit programmable prescaler
- TMR1: 8-bit timer/counter C17C42† 2K - 232
- TMR2: 8-bit timer/counter
- TMR3: 16-bit timer/counter <
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC17 | ||
| MQFP | ||
| Surface Mount | ||
| SCI/USART | ||
| PIC17 | ||
| PIC17C4x | ||
| 33 | ||
| 44 | ||
| 16 | ||
| 85 °C | ||
| -40 °C | ||
| PIC17 Family PIC17C4x Series Microcontrollers | ||
| 232 byte | ||
| 6 V | ||
| 2.5 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |