PIC16LV54A-02I/SO
MCU 8-bit PIC16 PIC RISC 512byte EPROM 5V 18-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LV54A-02I/SO
Secondary Manufacturer Part#: PIC16LV54A-02I/SO
- RoHS 10 Compliant
- Tariff Charges
EPROM/ROM-Based 8-bit CMOS Microcontroller Series A newer device is available. Please consider PIC16F54.
- 8-bit real time clock/counter (TMR0) with 8-bit programmable prescaler
- Power-On Reset (POR)
- Device Reset Timer (DRT)
- Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
- Programmable code-protection
- Power saving SLEEP mode
- Selectable oscillator options: - RC: Low-cost RC oscillator - XT: Standard crystal/resonator - HS: High-speed crystal/resonator - LP: Power saving, low-frequency crystal CMOS Technology:
- Low-power, high-speed CMOS EPROM/ROM technology
- Fully static design
- Wide-operating voltage and temperature range: - EPROM Commercial/Industrial 2.0V to 6.25V - ROM Commercial/Industrial 2.0V to 6.25V - EPROM Extended 2.5V to 6.0V - ROM Extended 2.5V to 6.0V
- Low-power consumption - < 2 mA typical @ 5V, 4 MHz - 15 µA typical @ 3V, 32 kHz - < 0.6 µA typical standby current (with WDT disabled) @ 3V, 0°C to 70°C
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| PIC16 | ||
| PIC16LV54x | ||
| 12 | ||
| 18 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LV54x Series Microcontrollers | ||
| 768 byte | ||
| 25 byte | ||
| 6.3 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |