PDP SEO Portlet

PIC16LF88-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF88-I/ML
Secondary Manufacturer Part#: PIC16LF88-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

18/20/28-Pin Enhanced Flash Microcontrollers with nanoWatt Technology

  • 100,000 erase/write cycles Enhanced Flash program memory typical
  • 1,000,000 typical erase/write cycles EEPROM data memory typical
  • EEPROM Data Retention: > 40 years
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • Processor read/write access to program memory
  • Low-Voltage Programming
  • In-Circuit Debugging via two pins
  • Extended Watchdog Timer (WDT): - Programmable period from 1 ms to 268s
  • Wide operating voltage range: 2.0V to 5.5V

Technical Attributes

Find Similar Parts

Description Value
7
10-bit
PIC16
VQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF8x
16
28
20
85 °C
-40 °C
PIC16 Family PIC16LF8x Series Microcontrollers
7 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  2.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:183  Mult:61  
USD $:
183+
$5.48571
366+
$5.18919
732+
$5.05263
1464+
$4.92308
2928+
$4.8