PDP SEO Portlet

PIC16LF872-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF872-I/SS
Secondary Manufacturer Part#: PIC16LF872-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

This powerful (200 nanosecond instruction execution) yet easy-to-program (only 35 single word instructions) CMOS FLASH-based 8-bit microcontroller packs Microchip's powerful PIC® architecture into an 28-pin package and is upwards compatible with the PIC16C5X, PIC12CXXX and PIC16C7X devices. The PIC16F872 features 64 bytes of EEPROM data memory, self programming, an ICD, 5 channels of 10-bit Analog-to-Digital (A/D) converter, 2 additional timers, a capture/compare/PWM functions and the synchronous serial port can be configured as either 3-wire Serial Peripheral Interface (SPI) or the 2-wire Inter-Integrated Circuit (I²C) bus. All of these features make it ideal for more advanced level A/D applications in automotive, industrial, appliances and consumer applications.

  • 1 PWM 10-bit
    64 Bytes EEPROM data memory
    ICD
    25mA sink/source per I/O
    Self Programming
  • Technical Attributes

    Find Similar Parts

    Description Value
    5
    10-bit
    PIC16
    SSOP
    Surface Mount
    I2C/SPI
    PIC16
    PIC16LF87x
    22
    28
    20
    85 °C
    -40 °C
    PIC16 Family PIC16LF87x Series Microcontrollers
    3.5 KB
    128 byte
    5.5 V
    2 V

    ECCN / UNSPSC / COO

    Description Value
    Country of Origin: RECOVERY FEE
    ECCN: EAR99
    HTSN: 8542310015
    Schedule B: 8542310055
    In Stock :  0
    Additional inventory
    Factory Lead Time: 77 Weeks
    Price for: Each
    Quantity:
    Min:188  Mult:47  
    USD $:
    188+
    $5.1898
    376+
    $4.9876
    752+
    $4.7854
    1504+
    $4.5832
    3008+
    $4.49895