PDP SEO Portlet

PIC16LF818T-I/SS

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF818T-I/SS
Secondary Manufacturer Part#: PIC16LF818T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Low-Power Features:
  • Power-Managed modes:
    • Primary Run: XT, RC oscillator, 87 ?A, 1 MHz, 2V
    • INTRC: 7 ?A, 31.25 kHz, 2V
    • Sleep: 0.2 ?A, 2V
  • Timer1 oscillator: 1.8 ?A, 32 kHz, 2V
  • Watchdog Timer: 0.7 ?A, 2V
  • Wide operating voltage range:
    • Industrial: 2.0V to 5.5V Oscillators:
  • Three Crystal modes:
    • LP, XT, HS: up to 20 MHz
  • Two External RC modes
  • One External Clock mode:
    • ECIO: up to 20 MHz
  • Internal oscillator block:
    • 8 user selectable frequencies: 31 kHz, 125 kHz, 250 kHz, 500 kHz, 1 MHz, 2 MHz, 4 MHz, 8 MHz Peripheral Features:
  • 16 I/O pins with individual direction control
  • High sink/source current: 25 mA
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during Sleep via external crystal/clock
  • Timer2: 8-bit timer/

Technical Attributes

Find Similar Parts

Description Value
5
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI
PIC16
PIC16LF8x
16
20
20
85 °C
-40 °C
PIC16 Family PIC16LF8x Series Microcontrollers
1.75 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.82857
3200+
$3.62162
6400+
$3.52632
12800+
$3.4359
25600+
$3.35