PIC16LF747-I/PT
MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 44-Pin TQFP Tray
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF747-I/PT
Secondary Manufacturer Part#: PIC16LF747-I/PT
- RoHS 10 Compliant
- Tariff Charges
The PIC16F747 device is programmed using a serial method. The Serial mode allows these devices to be programmed while in the users’ system, allowing for increased design flexibility. This programming specification applies to PIC16F7X7 devices in all packages.
- 1 PWM 10-bit
- Programmable Low Current LVD
- Three Power Managed Modes
- Multiple Oscillator Options
- Fail-Safe Clock Monitor
- Two-Speed Start-up and Real-Time Clock (RTC
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 14 | ||
| 10-bit | ||
| PIC16 | ||
| TQFP | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16LF7x7 | ||
| 36 | ||
| 44 | ||
| 20 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF7x7 Series Microcontrollers | ||
| 7 KB | ||
| 368 byte | ||
| 5.5 V | ||
| 2 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |