PDP SEO Portlet

PIC16LF737-I/ML

MCU 8-bit PIC16 PIC RISC 56KB Flash 2.5V/3.3V/5V 28-Pin QFN EP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF737-I/ML
Secondary Manufacturer Part#: PIC16LF737-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F737 device is programmed using a serial method. The Serial mode allows these devices to be programmed while in the users’ system, allowing for increased design flexibility. This programming specification applies to PIC16F7X7 devices in all packages.

  • 1 PWM 10-bit
  • Programmable Low Current LVD
  • Three Power Managed Modes
  • Multiple Oscillator Options
  • Fail-Safe Clock Monitor
  • Two-Speed Start-up and Real-Time Clock (RTC

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
VQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF7x7
25
28
20
85 °C
-40 °C
PIC16 Family PIC16LF7x7 Series Microcontrollers
7 KB
368 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:122  Mult:61  
USD $:
122+
$7.07143
244+
$6.68919
488+
$6.51316
976+
$6.34615
1952+
$6.1875