PDP SEO Portlet

PIC16LF73-I/SO

MCU 8-bit PIC16 PIC RISC 7KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF73-I/SO
Secondary Manufacturer Part#: PIC16LF73-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F73 device is available only in 28-pin packages.All devices in the PIC16F7X family share common architecture.

  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Watchdog Timer (WDT) with its own on-chip RC oscillator for reliable operation
  • Programmable code protection
  • Power saving SLEEP mode
  • Selectable oscillator options
  • In-Circuit Serial Programming (ICSP) via two pins
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Two Capture, Compare, PWM modules - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • 8-bit, up to 8-channel Analog-to-Digital converter
  • Synchronous Serial Port (SSP) with SPI (Master mode) and I2C (Slave)
  • Universal Synchronous Asynchronous Receiver Transmitter (USART/SCI)
  • Parall

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF7x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16LF7x Series Microcontrollers
7 KB
192 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:135  Mult:27  
USD $:
135+
$5.44286
189+
$5.14865
324+
$5.01316
675+
$4.88462
1350+
$4.7625