PDP SEO Portlet

PIC16LF727-I/P

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 40-Pin PDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF727-I/P
Secondary Manufacturer Part#: PIC16LF727-I/P
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

28/40/44-Pin Flash Microcontrollers with nanoWatt XLP Technology

  • Precision Internal Oscillator: - 16 MHz or 500 kHz operation - Factory calibrated to ±1%, typical - Software tunable - Software selectable ÷1, ÷2, ÷4 or ÷8 divider
  • 1.8V-5.5V Operation – PIC16F72X
  • 1.8V-3.6V Operation – PIC16LF72X
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR): - Selectable between two trip points - Disable in Sleep option
  • Programmable Code Protection
  • In-Circuit Serial ProgrammingTM (ICSPTM) via Two Pins
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Industrial and Extended Temperature Range
  • High-Endurance Flash Cell: - 1,000 write Flash endurance (typical) - Flash retention: > 40 years
  • Power-Saving Sleep mode

Technical Attributes

Find Similar Parts

Description Value
14
8-bit
PIC16
PDIP
Through Hole
I2C/SPI/USART
36
40
20
85 °C
-40 °C
14 KB
368 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:240  Mult:10  
USD $:
240+
$3.07143
480+
$2.9054
960+
$2.82895
1920+
$2.75641
3840+
$2.6875