PDP SEO Portlet

PIC16LF723AT-I/ML

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 28-Pin QFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF723AT-I/ML
Secondary Manufacturer Part#: PIC16LF723AT-I/ML
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 35 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 20 MHz oscillator/clock input
    • DC - 200 ns instruction cycle
  • Up to 4K x 14 Words of Flash Program Memory
  • Up to 192 Bytes of Data Memory (RAM)
  • Interrupt Capability
  • 8-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • 1.8V-3.6V Operation
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR):
    • Selectable between two trip points
    • Disable in Sleep option
  • Programmable Code Protection
  • In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • Multiplexed Master Clear with Pull-up/Input Pin
  • Industrial and Extended Temperature

Technical Attributes

Find Similar Parts

Description Value
PIC
QFN EP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF7xx
25
28
20
85 °C
-40 °C
PIC16 Family PIC16LF7xx Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.8
3200+
$1.7027
6400+
$1.6579
12800+
$1.61538
25600+
$1.575