PDP SEO Portlet

PIC16LF72-I/SO

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 2.5V/3.3V/5V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF72-I/SO
Secondary Manufacturer Part#: PIC16LF72-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F72 belongs to the Mid-Range family of the PICmicro devices. The program memory contains 2K words, which translate to 2048 instructions, since each 14-bit program memory word is the same width as each device instruction. The data memory (RAM) contains 128 bytes. There are 22 I/O pins that are user configurable on a pin-to-pin basis. Some pins are multiplexed with other device functions. These functions include:

  • External interrupt Change on PORTB interrupt Timer0 clock input Timer1 clock/oscillator Capture/Compare/PWM A/D converter SPI/I2C

  • Only 35 single word instructions to learn
  • All single cycle instructions except for program branches, which are two-cycle
  • Operating speed: DC - 20 MHz clock input DC - 200 ns instruction cycle
  • 2K x 14 words of Program Memory, 128 x 8 bytes of Data Memory (RAM)
  • Pinout compatible to PIC16C72/72A and PIC16F872
  • Interrupt capability
  • Eight-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes Peripheral Features:
  • High Sink/Source Current: 25 mA
  • Timer0: 8-bit timer/counter with 8-bit prescaler
  • Timer1: 16-bit timer/counter with prescaler, can be incremented during SLEEP via external crystal/clock
  • Timer2: 8-bit timer/counter with 8-bit period register, prescaler and postscaler
  • Capture, Compare, PWM (CCP) module - Capture is 16-bit, max. resolution is 12.5 ns - Compare is 16-bit, max. resolution is 200 ns - PWM max. resolution is 10-bit
  • 8-bit, 5-channel analog-to-digi

Technical Attributes

Find Similar Parts

Description Value
5
8-bit
PIC16
SOIC
Surface Mount
I2C/SPI
PIC16
PIC16LF7x
22
28
20
85 °C
-40 °C
PIC16 Family PIC16LF7x Series Microcontrollers
3.5 KB
128 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  13.0
Ships in 1 bus. day
Additional inventory
Factory Lead Time: 35 Weeks
Price for: Each
Quantity:
Min:1  Mult:1  
USD $:
1+
$2.8665
2+
$2.842
4+
$2.80158
8+
$2.76115
16+
$2.72072