PDP SEO Portlet

PIC16LF627AT-I/SS

MCU 8-bit PIC16 PIC RISC 1.75KB Flash 2.5V/3.3V/5V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF627AT-I/SS
Secondary Manufacturer Part#: PIC16LF627AT-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16F627A are 18-pin Flash-based members of the versatile PIC16F627A family of low-cost, high-performance, CMOS, fully static, 8-bit microcontrollers.

All PIC microcontrollers employ an advanced RISC architecture. The PIC16F627A have enhanced core features, an eight-level deep stack, and multiple internal and external interrupt sources. The separate instruction and data buses of the Harvard architecture allow a 14-bit wide instruction word with the separate 8-bit wide data. The two-stage instruction pipeline allows all instructions to execute in a single cycle, except for program branches (which require two cycles). A total of 35 instructions (reduced instruction set) are available, complemented by a large register set.

PIC16F627A microcontrollers typically achieve a 2:1 code compression and a 4:1 speed improvement over other 8-bit microcontrollers in their class.

PIC16F627A devices have integrated features to reduce external components, thus reducing system cost, enhancing system reliability and reducing power consumption.

The PIC16F627A has 8 oscillator configurations. The single-pin RC oscillator provides a low-cost solution. The LP oscillator minimizes power consumption, XT is a standard crystal, and INTOSC is a self-contained precision two-speed internal oscillator.

The HS mode is for High-Speed crystals. The EC mode is for an external clock source.

The Sleep (Power-down) mode offers power savings. Users can wake-up the chip from Sleep through several external interrupts, internal interrupts and Resets.

A highly reliable Watchdog Timer with its own on-chip RC oscillator provides protection against software lockup.

The PIC16F627A series fits in applications ranging from battery chargers to low power remote sensors. The Flash technology makes customizing application programs (detection levels, pulse generation, timers, etc.) extremely fast and convenient. The small footprint packages makes this microcontroll

  • High-Performance RISC CPU:
  • Operating speeds from DC - 20 MHz
  • Interrupt capability
  • 8-level deep hardware stack
  • Direct, Indirect and Relative Addressing modes
  • 35 single-word instructions:
    • All instructions single cycle except branches Special Microcontroller Features:
  • Internal and external oscillator options:
    • Precision internal 4 MHz oscillator factory calibrated to ±1%
    • Low-power internal 48 kHz oscillator
    • External Oscillator support for crystals and resonators
  • Power-saving Sleep mode
  • Programmable weak pull-ups on PORTB
  • Multiplexed Master Clear/Input-pin
  • Watchdog Timer with independent oscillator for reliable operation
  • Low-voltage programming
  • In-Circuit Serial Programming™ (via two pins)
  • Programmable code protection
  • Brown-out Reset
  • Power-on Reset
  • Power-up Timer and Oscillator Start-up Timer
  • Wi

Technical Attributes

Find Similar Parts

Description Value
PIC16
SSOP
Surface Mount
USART
PIC16
PIC16LF6xx
16
20
20
85 °C
-40 °C
PIC16 Family PIC16LF6xx Series Microcontrollers
1.75 KB
224 byte
5.5 V
2 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 49 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$3.42857
3200+
$3.24324
6400+
$3.1579
12800+
$3.07692
25600+
$3.0