PDP SEO Portlet

PIC16LF1947-I/PT

MCU 8-bit PIC16 PIC RISC 28KB Flash 2.5V/3.3V 64-Pin TQFP Tray

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1947-I/PT
Secondary Manufacturer Part#: PIC16LF1947-I/PT
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

64-Pin Flash-Based, 8-Bit CMOS Microcontrollers with LCD Driver and nanoWatt XLP Technology

  • Standby Current: - 60 nA @ 1.8V, typical
  • Operating Current: - 7.0 µA @ 32 kHz, 1.8V, typical - 35 µA/MHz, 1.8V, typical
  • Timer1 Oscillator Current: - 600 nA @ 32 kHz, 1.8V, typical
  • Low-Power Watchdog Timer Current: - 500 nA @ 1.8V, typical

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
TQFP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF194x
54
64
32
85 °C
-40 °C
PIC16 Family PIC16LF194x Series Microcontrollers
28 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:320  Mult:160  
USD $:
320+
$3.28571
640+
$3.10811
1280+
$3.02632
2560+
$2.94872
5120+
$2.875