PDP SEO Portlet

PIC16LF1936T-I/SO

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SOIC W T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1936T-I/SO
Secondary Manufacturer Part#: PIC16LF1936T-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 49 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 32 MHz oscillator/clock input
    • DC - 125 ns instruction cycle
  • Up to 16K x 14 Words of Flash Program Memory
  • Up to 1024 Bytes of Data Memory (RAM)
  • Interrupt Capability with automatic context saving
  • 16-Level Deep Hardware Stack
  • Direct, Indirect and Relative Addressing modes
  • Processor Read Access to Program Memory
  • Pinout Compatible to other 28/40-pin PIC16CXXX and PIC16FXXX Microcontrollers
  • Precision Internal Oscillator:
    • Factory calibrated to ±1%, typical
    • Software selectable frequency range from 32 MHz to 31 kHz
  • Power-Saving Sleep mode
  • Power-on Reset (POR)
  • Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Brown-out Reset (BOR)
    • Selectable between two trip points
    • Disable in Sleep option

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF193x
25
28
32
85 °C
-40 °C
PIC16 Family PIC16LF193x Series Microcontrollers
14 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 105 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$2.6642
3200+
$2.5604
6400+
$2.4566
12800+
$2.3528
25600+
$2.30955