PDP SEO Portlet

PIC16LF1906-I/SP

MCU 8-bit PIC16 PIC RISC 14KB Flash 2.5V/3.3V 28-Pin SPDIP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1906-I/SP
Secondary Manufacturer Part#: PIC16LF1906-I/SP
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

Utilizing Microchip’s enhanced mid-range architecture, the PIC16LF190x family provides fundamental features and performance without burdening customers with the cost of unused peripherals. These MCUs provide an optimized feature set, including up to 14 KB of Flash program memory, up to 512 Bytes of RAM, up to 14 10-bit Analog-to-Digital Converter (ADC) channels, serial communication, temperature indicator and the capability to drive up to 116 LCD segments. With the addition of XLP technology for extended battery life, and capabilities such as utilizing the integrated temperature indicator to provide crystal-accuracy compensation, low-power RTC support and low voltage-detect support utilizing the internal ADC and voltage reference, the MCUs enable low-cost LCD solutions for a multitude of portable devices.

  • C Compiler Optimized Architecture
  • Only 49 Instructions
  • Up to 14 Kbytes Self-Write/Read Flash Program Memory Addressing
  • Up to 256 Bytes Data Memory Addressing
  • Operating Speed: - DC – 20 MHz clock input @ 3.6V - DC – 16 MHz clock input @ 1.8V - DC – 200 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
  • 16 MHz Internal Oscillator Block: - Accuracy to ± 3%, typical - Software selectable frequency range from 16 MHz to 31.25 kHz
  • 31 kHz Low-Power Internal Oscillator
  • Three External Clock modes up to 20 MHz
  • Two-Speed Oscillator Start-up
  • Low-Power RTC Implementation via LPT1OSC Special Microcontroller Features:
  • Operating Voltag

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
SPDIP
Through Hole
USART
25
28
16
85 °C
-40 °C
14 KB
512 byte
3.6 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:360  Mult:15  
USD $:
360+
$2.04286
720+
$1.93243
1440+
$1.88158
2880+
$1.83333
5760+
$1.7875