PDP SEO Portlet

PIC16LF18345T-I/GZ

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 20-Pin UQFN EP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF18345T-I/GZ
Secondary Manufacturer Part#: PIC16LF18345T-I/GZ
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

The PIC16LF18345 microcontrollers feature Analog, Core Independent Peripherals and Communication Peripherals, combined with eXtreme Low Power (XLP) for a wide range of general purpose and low-power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.

  • C Compiler Optimized RISC Architecture
  • Only 49 Instructions
  • Operating Speed:
    • DC - 32 MHz clock input
    • 125 ns minimum instruction cycle
  • Interrupt Capability
  • 16-Level Deep Hardware Stack
  • Up to Four 8-bit Timers
  • Up to Three 16-bit Timers
  • Low-Current Power-on Reset (POR)
  • Configurable Power-up Timer (PWRTE)
  • Brown-out Reset (BOR) with Fast Recovery
  • Low-Power BOR (LPBOR) Option
  • Extended Watchdog Timer (WDT) with Dedicated On-Chip Oscillator for Reliable Operation
  • Programmable Code Protection
  • 14 Kbytes Program Flash Memory
  • 1 KB Data SRAM Memory
  • 256B of EEPROM
  • Direct, Indirect and Relative Addressing Modes
  • Operating Voltage Range: 1.8V to 3.6V
  • Temperature Range:
    • Industrial: -40°C to 85°C
    • Extended: -40°C to 125°C
  • Tape and Reel Packaging

Technical Attributes

Find Similar Parts

Description Value
17
10-bit
PIC16
UQFN
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF183xx
18
20
32
85 °C
-40 °C
PIC16 Family PIC16LF183xx Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 56 Weeks
Price for: Each
Quantity:
Min:3300  Mult:3300  
USD $:
3300+
$1.37143
6600+
$1.2973
13200+
$1.26316
26400+
$1.23077
52800+
$1.2