PDP SEO Portlet

PIC16LF18325-I/ST

MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF18325-I/ST
Secondary Manufacturer Part#: PIC16LF18325-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

PIC16F18325 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.

Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capability256B EEPROMIDLE and DOZE low power modesPeripheral Module Disable (PMD)Peripheral Pin Select (PPS)2x 10-bit PWMs4x Capture, Compare, PWM (CCP)2x Complementary Waveform Generator (CWG) ModuleNumerically Controlled Oscillator (NCO)4x Configurable Logic Controller (CLC)15 Channel 10-bit ADC with Voltage Reference5-bit Digital to Analog Converter (DAC)2x Comparator2x SPI/I2CEnhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)4x 8-bit Timers (TMR0/TMR2)3x 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetLow-Power Brown-Out Reset (LPBOR)Programmable Brown-Out Reset (BOR)In Circuit Serial Programming (ICSP)PIC16LF18325 (1.8V – 3.6V)PIC16F18325 (2.3V – 5.5V)

Technical Attributes

Find Similar Parts

Description Value
11
10-bit
PIC16
TSSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF183xx
12
14
32
85 °C
-40 °C
PIC16 Family PIC16LF183xx Series Microcontrollers
14 KB
1 KB
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:576  Mult:96  
USD $:
576+
$1.25714
768+
$1.18919
1344+
$1.1579
2880+
$1.1282
5760+
$1.1