PIC16LF18325-E/P
MCU 8-Bit PIC16 PIC RISC 14KB Flash 3.3V 14-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
PIC16F18325 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications. The Peripheral Pin Select (PPS) functionality enables pin mapping when using the digital peripherals (CLC, CWG, CCP, PWM and communications) to add flexibility to the application design.
Enhanced Mid-range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capability256B EEPROMIDLE and DOZE low power modesPeripheral Module Disable (PMD)Peripheral Pin Select (PPS)2x 10-bit PWMs4x Capture, Compare, PWM (CCP)2x Complementary Waveform Generator (CWG) ModuleNumerically Controlled Oscillator (NCO)4x Configurable Logic Controller (CLC)15 Channel 10-bit ADC with Voltage Reference5-bit Digital to Analog Converter (DAC)2x Comparator2x SPI/I2CEnhanced Universal Synchronous Asynchronous Receiver Transmitter (EUSART)4x 8-bit Timers (TMR0/TMR2)3x 16-bit Timer (TMR1)Extended Watchdog Timer (WDT)Enhanced Power-On/Off-ResetLow-Power Brown-Out Reset (LPBOR)Programmable Brown-Out Reset (BOR)In Circuit Serial Programming (ICSP)PIC16LF18325 (1.8V – 3.6V)PIC16F18325 (2.3V – 5.5V)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 10-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART | ||
| 12 | ||
| 14 | ||
| 32 | ||
| 125 °C | ||
| -40 °C | ||
| 14 KB | ||
| 1 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |