PDP SEO Portlet

PIC16LF1827-E/SS

MCU 8-bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1827-E/SS
Secondary Manufacturer Part#: PIC16LF1827-E/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology

  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
  • Precision 32 MHz Internal Oscillator Block: - Factory calibrated to ± 1%, typical - Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase-Lock Loop (PLL)
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock Module: - Programmable clock output frequenc

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF182x
16
20
32
125 °C
-40 °C
PIC16 Family PIC16LF182x Series Microcontrollers
7 KB
AEC-Q100
384 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:402  Mult:67  
USD $:
402+
$2.07143
804+
$1.95946
1608+
$1.9079
3216+
$1.85897
6432+
$1.8125