PDP SEO Portlet

PIC16LF1826T-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP T/R

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1826T-I/SS
Secondary Manufacturer Part#: PIC16LF1826T-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • 1.8V-3.6V Operation
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT): - Programmable period from 1ms to 268s
  • Programmable Code Protection
  • In-Circuit Serial Programming™ (ICSP™) via two pins
  • In-Circuit Debug (ICD) via two pins
  • Enhance Low-Voltage Programming
  • Power-Saving Sleep mode
  • Tape and Re

Technical Attributes

Find Similar Parts

Description Value
12
10-bit
PIC16
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF182x
16
20
32
85 °C
-40 °C
PIC16 Family PIC16LF182x Series Microcontrollers
3.5 KB
256 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:1600  Mult:1600  
USD $:
1600+
$1.8
3200+
$1.7027
6400+
$1.6579
12800+
$1.61538
25600+
$1.575