PDP SEO Portlet

PIC16LF1826-I/SS

MCU 8-bit PIC16 PIC RISC 3.5KB Flash 3.3V 20-Pin SSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1826-I/SS
Secondary Manufacturer Part#: PIC16LF1826-I/SS
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

18/20/28-Pin Flash Microcontrollers with nanoWatt XLP Technology

  • C Compiler Optimized Architecture
  • 256 bytes Data EEPROM
  • Up to 8 Kbytes Linear Program Memory Addressing
  • Up to 384 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes: - Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Flexible Oscillator Structure:
  • Precision 32 MHz Internal Oscillator Block: - Factory calibrated to ± 1%, typical - Software selectable frequencies range of 31 kHz to 32 MHz
  • 31 kHz Low-Power Internal Oscillator
  • Four Crystal modes up to 32 MHz
  • Three External Clock modes up to 32 MHz
  • 4X Phase-Lock Loop (PLL)
  • Fail-Safe Clock Monitor: - Allows for safe shutdown if peripheral clock stops
  • Two-Speed Oscillator Start-up
  • Reference Clock Module: - Programmable clock output frequenc

Technical Attributes

Find Similar Parts

Description Value
PIC
SSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF182x
16
20
32
85 °C
-40 °C
PIC16 Family PIC16LF182x Series Microcontrollers

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310020
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 42 Weeks
Price for: Each
Quantity:
Min:469  Mult:67  
USD $:
469+
$1.75714
938+
$1.66216
1876+
$1.61842
3752+
$1.57692
7504+
$1.5375