PDP SEO Portlet

PIC16LF1824T39A-I/ST

MCU 8-Bit PIC16 PIC RISC 7KB Flash 3.3V 20-Pin TSSOP Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1824T39A-I/ST
Secondary Manufacturer Part#: PIC16LF1824T39A-I/ST
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

  • Only 49 Instructions to Learn:
    • All single-cycle instructions except branches
  • Operating Speed:
    • DC - 32 MHz oscillator/clock input
    • DC - 125 ns instruction cycle
  • Up to 8 Kbytes Linear Program Memory addressing
  • Up to 256 bytes Linear Data Memory Addressing
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with Optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
    • Two full 16-bit File Select Registers (FSRs)
    • FSRs can read program and data memory
  • 1.8V-3.6V operation
  • Self-Programmable under Software Control
  • Power-on Reset (POR), Power-up Timer (PWRT) and Oscillator Start-up Timer (OST)
  • Programmable Brown-out Reset (BOR)
  • Extended Watchdog Timer (WDT)
  • In-Circuit Serial Programming™ (ICSP™) via Two Pins
  • In-Circuit Debug (ICD) via Two Pins
  • Enhanced

Technical Attributes

Find Similar Parts

Description Value
PIC
TSSOP
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF182x
12
20
32 MHz
85 °C
-40 °C
PIC16 Family PIC16LF182x Series Microcontrollers
256 byte

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: EAR99
HTSN: 8542330001
Schedule B: 8542330000
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:296  Mult:74  
USD $:
296+
$2.65714
444+
$2.51351
740+
$2.44737
1480+
$2.38462
2960+
$2.325