PIC16LF1789-I/P
MCU 8-Bit PIC16LFxx PIC RISC 32KB Flash 3.3V 40-Pin PDIP Tube
- RoHS 10 Compliant
- Tariff Charges
28-Pin 8-Bit Advanced Analog Flash Microcontroller
Enhanced Mid-Range Core with 49 Instruction, 16 Stack LevelsFlash Program Memory with self read/write capability256 Bytes of EEPROMInternal 32MHz oscillator4 x PSMC (Programmable Switch Mode Controller)- Dedicated 16bit PWM- Digital and/or analog feedback control of PWM frequency- Dead-band control / auto-shutdown & restart4 x Fast Comparators with selectable Voltage Reference2 x Operation Amplifiers (rail-to-rail in and out)11 x 12-bit ADC with Voltage Reference8-bit DAC3 x 5-bit DACMI2C / SPI / EUSART w/auto baud3 x Compare-Capture-PWMTwo 8-bit Timer (TMR0/TMR2)One 16-bit Timer (TMR1)Extended Watchdog Timer (EWDT)Wide Operating Voltage Range:- ‘F’ Version (2.3V – 5.5V)- Low Power ‘LF’ variant (1.8V – 3.6V)25mA Source/Sink current I/OEnhanced Power-On/Off-ResetBrown-Out Reset (BOR)In Circuit Serial Programming (ICSP)
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 15 | ||
| 12-bit | ||
| PIC16 | ||
| PDIP | ||
| Through Hole | ||
| I2C/SPI/USART/USB | ||
| 36 | ||
| 40 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| 28 KB | ||
| 2 KB | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |