PDP SEO Portlet

PIC16LF1783-I/SO

MCU 8-bit PIC16 PIC RISC 4096KB Flash 2.5V/3.3V 28-Pin SOIC W Tube

Manufacturer:Microchip
Avnet Manufacturer Part #: PIC16LF1783-I/SO
Secondary Manufacturer Part#: PIC16LF1783-I/SO
  • Legend Information Icon RoHS 10 Compliant
  • Legend Information Icon Tariff Charges

ENHANCED MID-RANGE CPU This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory.

  • Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set

  • Only 49 Instructions
  • Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
  • Interrupt Capability with Automatic Context Saving
  • 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
  • Direct, Indirect and Relative Addressing modes:
  • Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Memory Features:
  • Up to 4 KW Flash Program Memory: - Self-programmable under software control - Programmable code protection - Programmable write protection
  • 256 Bytes of Data EEPROM
  • Up to 512 Bytes of RAM High Performance PWM Controller:
  • Two Programmable Switch Mode Controller (PSMC) modules: - Digital and/or analog feedback control of PWM frequency and pulse begin/end times - 16-bit Period, Duty Cycle and Phase - 16 ns clock resolution - Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation - Dead-band control with 8-bit counter - Auto-shu

Technical Attributes

Find Similar Parts

Description Value
11
12-bit
PIC16
SOIC
Surface Mount
I2C/SPI/USART
PIC16
PIC16LF178x
25
28
32
85 °C
-40 °C
PIC16 Family PIC16LF178x Series Microcontrollers
7 KB
512 byte
5.5 V
1.8 V

ECCN / UNSPSC / COO

Description Value
Country of Origin: RECOVERY FEE
ECCN: 3A991.A.2
HTSN: 8542310015
Schedule B: 8542310055
In Stock :  0
Additional inventory
Factory Lead Time: 28 Weeks
Price for: Each
Quantity:
Min:324  Mult:27  
USD $:
324+
$2.37143
648+
$2.24324
1296+
$2.18421
2592+
$2.1282
5184+
$2.075