PIC16LF1782-I/SO
MCU 8-bit PIC16 PIC RISC 2048KB Flash 2.5V/3.3V 28-Pin SOIC W Tube
Click image to enlarge
Manufacturer:Microchip
Product Category:
Microcontrollers, 8-bit Microcontrollers
Avnet Manufacturer Part #: PIC16LF1782-I/SO
Secondary Manufacturer Part#: PIC16LF1782-I/SO
- RoHS 10 Compliant
- Tariff Charges
ENHANCED MID-RANGE CPU This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving. The hardware stack is 16 levels deep and has Overflow and Underflow Reset capability. Direct, Indirect, and Relative addressing modes are available. Two File Select Registers (FSRs) provide the ability to read program and data memory.
- Automatic Interrupt Context Saving 16-level Stack with Overflow and Underflow File Select Registers Instruction Set
- Only 49 Instructions
- Operating Speed: - DC – 32 MHz clock input - DC – 125 ns instruction cycle
- Interrupt Capability with Automatic Context Saving
- 16-Level Deep Hardware Stack with optional Overflow/Underflow Reset
- Direct, Indirect and Relative Addressing modes:
- Two full 16-bit File Select Registers (FSRs) - FSRs can read program and data memory Memory Features:
- Up to 4 KW Flash Program Memory: - Self-programmable under software control - Programmable code protection - Programmable write protection
- 256 Bytes of Data EEPROM
- Up to 512 Bytes of RAM High Performance PWM Controller:
- Two Programmable Switch Mode Controller (PSMC) modules: - Digital and/or analog feedback control of PWM frequency and pulse begin/end times - 16-bit Period, Duty Cycle and Phase - 16 ns clock resolution - Supports Single PWM, Complementary, Push-Pull and 3-phase modes of operation - Dead-band control with 8-bit counter - Auto-shu
Technical Attributes
Find Similar Parts
| Description | Value | |
|---|---|---|
| 11 | ||
| 12-bit | ||
| PIC16 | ||
| SOIC | ||
| Surface Mount | ||
| I2C/SPI/USART | ||
| PIC16 | ||
| PIC16LF178x | ||
| 25 | ||
| 28 | ||
| 32 | ||
| 85 °C | ||
| -40 °C | ||
| PIC16 Family PIC16LF178x Series Microcontrollers | ||
| 3.5 KB | ||
| 256 byte | ||
| 5.5 V | ||
| 1.8 V |
ECCN / UNSPSC / COO
| Description | Value |
|---|---|
| Country of Origin: | RECOVERY FEE |
| ECCN: | EAR99 |
| HTSN: | 8542310015 |
| Schedule B: | 8542310055 |